Murata ManufacturingDE1B3KX101KA4BP01FCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y1 100pF 300VAC B 10%( 7 X 7mm) Radial Disc 10mm 125°C Automotive Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.23.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Disc | |
| 100pF | |
| 10% | |
| 300VAC | |
| B | |
| No | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y1 | |
| 7 X 7 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 7(Max) | |
| 7(Max) | |
| 0.32 | |
| 10(Max) | |
| Through Hole |
Using the ceramic disc DE1B3KX101KA4BP01F single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 300 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 7(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The DE1B3KX101KA4BP01F high frequency capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 100pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

