ADAM TECHDE09-PL-25Connector D-Subminiature
Conn D-Sub PIN 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| PIN | |
| 5 | |
| 250VDC|250VAC | |
| 5000 | |
| 20 | |
| -65 | |
| 125 | |
| Steel | |
| Tin|Zinc | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 18.3 | |
| 12.55 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

