Diodes IncorporatedDDZX15-7Zener
Diode Zener Single 15.2V 2.535% 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15.2 | |
| 2.535% | |
| 0.9 | |
| 300 | |
| 10 | |
| 0.05 | |
| 18 | |
| 300 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 0.008 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This DDZX15-7 zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 300 mW. Its test current is 10 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 15.185 V and a voltage tolerance of 3%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

