Diodes IncorporatedDDZX13B-7Zener
Diode Zener Single 12.88V 2.562% 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12.88 | |
| 2.562% | |
| 0.9 | |
| 300 | |
| 10 | |
| 0.1 | |
| 14 | |
| 300 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 0.008 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

