Diodes IncorporatedDDZ9711T-7Zener

Zener Diode Single 27V 5% 150mW 2-Pin SOD-523 T/R

This DDZ9711T-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 0.05 μA. Its test current is 0.05 mA. Its maximum power dissipation is 150 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

3,000 parts: Ships in 2 days

    Total$81.39Price for 1418

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2411+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0574

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.