Diodes IncorporatedDDZ9689S-7Zener

Zener Diode Single 5.1V 5% 200mW 2-Pin SOD-323 T/R

This DDZ9689S-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 5 μA. Its test current is 0.05 mA. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total In Stock: 6,967 parts

Regional Inventory: 967

    Total$54.93Price for 967

    967 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 967 parts
      • Price: $0.0568
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2345+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 6,000 parts
      • Price: $0.0331

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.