Diodes IncorporatedDDZ3V3ASF-7Zener
Diode Zener Single 3.27V 3.36% 500mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.27 | |
| 3.36% | |
| 500 | |
| 20 | |
| 20 | |
| 130 | |
| 500 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.25 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323F |
| 2 | |
| Lead Shape | Flat |
Check out this perfect DDZ3V3ASF-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 20 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 3.27 V and a voltage tolerance of 3%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
