Diodes IncorporatedDDZ36DSF-7Zener
Diode Zener Single 34.89V 2.52% 500mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 34.89 | |
| 2.52% | |
| 500 | |
| 2 | |
| 0.07 | |
| 90 | |
| 500 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.25 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323F |
| 2 | |
| Lead Shape | Flat |
If your circuit requires a diode to operate in the reverse breakdown region, then this DDZ36DSF-7 zener diode from Diodes Zetex is exactly what you need. Its test current is 2 mA. Its maximum leakage current is 0.07 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 34.89 V and a voltage tolerance of 3%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
