Diodes IncorporatedDDZ30D-7Zener
Diode Zener Single 29.8V 2.503% 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 29.8 | |
| 2.503% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.05 | |
| 55 | |
| 470 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 0.01 | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 1.55 |
| Package Length | 2.65 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This DDZ30D-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 29.765 V and a voltage tolerance of 3%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

