Diodes IncorporatedDDZ24DSF-7Zener
Zener Diode Single 24.24V 2.52% 60Ohm 500mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 24.24 | |
| 2.52% | |
| 500 | |
| 5 | |
| 0.07 | |
| 60 | |
| 500 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.25 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323F |
| 2 | |
| Lead Shape | Flat |
Check out this perfect DDZ24DSF-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 5 mA. Its maximum leakage current is 0.07 μA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 24.24 V and a voltage tolerance of 3%. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
