Diodes IncorporatedDDZ15CSF-7Zener

Zener Diode Single 14.72V 2.5% 40Ohm 500mW 2-Pin SOD-323F T/R

This DDZ15CSF-7 zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 10 mA. Its maximum leakage current is 0.07 μA. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 14.72 V and a voltage tolerance of 3%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

809 parts: Ships in 2 days

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2102+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      809
      Country Of origin:
      China
         
      • Price: $0.0199
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2102+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 809 parts
      • Price: $0.0199

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.