Diodes IncorporatedDDZ13B-7Zener

Diode Zener Single 12.9V 2.562% 500mW 2-Pin SOD-123 T/R

This DDZ13B-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 10 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 12.88 V and a voltage tolerance of 3%. It is made in a single configuration.

Import TariffMay apply to this part

528 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      528
      Country Of origin:
      China
         
      • Price: $0.0212
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 528 parts
      • Price: $0.0212

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.