Diodes IncorporatedDDZ11BSF-7Zener
Diode Zener Single 10.78V 2.5% 500mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10.78 | |
| 2.5% | |
| 500 | |
| 10 | |
| 0.07 | |
| 30 | |
| 500 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.25 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323F |
| 2 | |
| Lead Shape | Flat |
Check out this perfect DDZ11BSF-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 7.5 μA. Its maximum power dissipation is 500 mW. Its test current is 10 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 10.775 V and a voltage tolerance of 3%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
