ITT CannonDDUY50PConnector D-Subminiature
Conn D-Sub PIN 50 POS Crimp Cable Mount 50 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 1 | |
| Crimp | |
| PIN | |
| 5 | |
| 15 | |
| -55 | |
| 125 | |
| 50|200|500 | |
| Steel | |
| Yellow Chromate Over Cadmium|Yellow Chromate Over Zinc | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Communicate with your serial connections using the DDUY50P DVI connector from ITT. This connector has a single port. This device has a maximum current rating of 5 A. DDUY50P is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 50 terminals use the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
