ITT CannonDDU-50SConnector D-Subminiature
Conn D-Sub SKT 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 50 | |
| 50 | |
| 1 | |
| 3 | |
| Crimp | |
| 1.4 | |
| Straight | |
| SKT | |
| 5 | |
| 15 | |
| -55 | |
| 125 | |
| 50|200|500 | |
| Steel | |
| Yellow Chromate Over Cadmium|Yellow Chromate Over Zinc | |
| D | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
The DDU-50S DVI connector from ITT is perfect for communication between serial connections in your system. This socket type connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 5 A. DDU-50S is housed in thermoplastic. This DVI connector has an operating temperature of -55 to 125 °C. Its 50 terminals use the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
