Diodes IncorporatedDDTC143FUA-7-FDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 68@10mA@5V | |
| 250 | |
| 4.7 | |
| 0.21 | |
| 200 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.15 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 |
Diodes Zetex brings you their latest NPN DDTC143FUA-7-F digital transistor, a component that can easily provide you with most of the features of traditional BJT's while maintaining a digital form. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 68@10mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

