Diodes IncorporatedDDTC143ECA-7-FDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 20@10mA@5V | |
| 250 | |
| 4.7 | |
| -55 to 150 | |
| 1 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| <30 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
In addition to offering some of the benefits of traditional BJTs, the NPN DDTC143ECA-7-F digital transistor, developed by Diodes Zetex, can be used in digital signal processing circuits as well. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 20@10mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

