Diodes IncorporatedDDTC114WUA-7-FDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 24@10mA@5V | |
| 250 | |
| 10 | |
| 2.13 | |
| 200 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.15 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 |
Ensure the proper transistor is used within your digital processing unit by using Diodes Zetex's NPN DDTC114WUA-7-F digital transistor. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 24@10mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

