Diodes IncorporatedDDTC114EE-7-FDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.05A 150mW 3-Pin SOT-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.05 | |
| 30@5mA@5V | |
| 250 | |
| 10 | |
| 1 | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-523 |
| 3 | |
| Lead Shape | Gull-wing |
Compared to traditional BJ transistors, the NPN DDTC114EE-7-F digital transistor from Diodes Zetex is meant to be used with digital signal processing circuits. This product's maximum continuous DC collector current is 50 mA, while its minimum DC current gain is 30@5mA@5 V. Its maximum power dissipation is 150 mW. It has a maximum collector emitter voltage of 50 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
