| Compliant | |
| 3A001.a.13.b | |
| Active | |
| EA | |
| Mounting | Surface Mount |
| Package Height | 1.98(Min) |
| Package Width | 17.2(Max) |
| Package Length | 17.2(Max) |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 256 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

