| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Down|Step Up |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 18 |
| Maximum Input Voltage (V) | 75 |
| Output Voltage (V) | 24 |
| Output Current (A) | 2.5 |
| Output Power (W) | 60 |
| Minimum Isolation Voltage | 4000VDC |
| Input/Output Type | DC/DC |
| Switching Regulator | No |
| Load Regulation | 0.5% |
| Line Regulation | 0.5% |
| Efficiency (%) | 92(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 216 |
| Output Type | Fixed |
| Mounting | DIN Rail |
| Package Height | 90 |
| Package Width | 52.5 |
| Package Length | 58.4 |
| PCB changed | 6 |
| Pin Count | 6 |