ITT CannonDDMN50SZA197Connector D-Subminiature

Conn D-Sub SKT 50 POS 1.4mm Solder ST Thru-Hole 50 Terminal 1 Port

The high density d-sub DDMN50SZA197 DVI connector from ITT allows effective communication between your serial connections. It has a straight body orientation. This socket type connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. DDMN50SZA197 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 50 terminals use the solder termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.