ITT CannonDDMN50SNA197Connector D-Subminiature

Conn D-Sub SKT 50 POS 1.4mm Solder ST Thru-Hole 50 Terminal 1 Port

This DDMN50SNA197 DVI connector from ITT will make secure connections for all of your serial ports. This 2-row connector has a single port. It has a straight body orientation. This socket type connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.8 mm. DDMN50SNA197 is housed in thermoplastic. This device has a maximum current rating of 7.5 A. This product is 66.93 mm long, 14.56 mm tall and 15.37 mm deep. Its 50 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

4 parts: Ships in 3 days

    Total$62.73Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Germany
      • In Stock: 4 parts
      • Price: $62.73

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.