ITT CannonDDMMY-36W4SConnector D-Subminiature
Conn D-Sub SKT 32Signal/4Cavity POS Solder Pot ST Cable Mount 36 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 32Signal/4Cavity | |
| 36 | |
| 1 | |
| 1/3 | |
| Solder Pot | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
This combo d-subminiature DDMMY-36W4S DVI connector from ITT will make secure connections for all of your serial ports. This connector has a single port. This socket type connector's 32signal / 4cavity contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. DDMMY-36W4S is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 36 terminals use the solder pot termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

