ITT CannonDDMM-24W7SConnector D-Subminiature
Conn D-Sub SKT 17Signal/7Cavity POS Solder Pot ST Thru-Hole 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 17Signal/7Cavity | |
| 24 | |
| 1 | |
| Solder Pot | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| D | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Communicate with your serial connections using the combo d-subminiature DDMM-24W7S DVI connector from ITT. This connector has a single port. It has a straight body orientation. This socket type connector's 17 power / 7cavity contacts that are made out of copper alloy and plated with gold over nickel. DDMM-24W7S is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 24 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

