ITT CannonDDMG50SPA197Connector D-Subminiature
Conn D-Sub SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 50 | |
| 50 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| D | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
The high density d-sub DDMG50SPA197 DVI connector from ITT is ideal for communicating with any serial connections you have. It has a right angle body orientation. This socket type connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. DDMG50SPA197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 50 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

