ITT CannonDDMAM-78SConnector D-Subminiature
Conn D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 78 | |
| 78 | |
| 1 | |
| 4 | |
| Crimp | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Tin | |
| D | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Using the high density d-sub DDMAM-78S DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. This 3-row connector has a single port. This socket type connector's 78signal contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DDMAM-78S is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 78 terminals use the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

