ITT CannonDDMA-78S A197Connector D-Subminiature
Conn D-Sub SKT 78 POS Crimp ST Thru-Hole 78 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 78 | |
| 78 | |
| 1 | |
| Crimp | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| D | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Using the high density d-sub DDMA-78S A197 DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. This connector has a single port. It has a straight body orientation. This socket type connector's 78 contacts that are made out of copper alloy and plated with gold over nickel. DDMA-78S A197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 78 terminals use the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

