ITT CannonDDM-36W4S-K126Connector D-Subminiature
Conn D-Sub SKT 32Signal/4Cavity POS Solder Cup ST Panel Mount 32 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 32Signal/4Cavity | |
| 32 | |
| 1 | |
| 3 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 7.5 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| D | |
| 66.93 | |
| 16.85 | |
| 15.37 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Panel Mount |
This DDM-36W4S-K126 DVI connector from ITT will make secure connections for all of your serial ports. This connector has a single port. This socket type connector's 32signal / 4cavity contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. DDM-36W4S-K126 is housed in polyester. This device has a maximum current rating of 7.5 A. This product is 66.93 mm long, 15.37 mm tall and 16.85 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 32 terminals use the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
