Diodes IncorporatedDDC143TH-7Digital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 150mW 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Dual | |
| 50 | |
| 0.1 | |
| 100@1mA@5V | |
| 250 | |
| 4.7 | |
| 0.3@0.25mA@2.5mA | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

