| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 20bit | |
| 2 | |
| 4 | |
| 3.125ksps | |
| Serial | |
| Current | |
| Single-Ended | |
| External | |
| Unipolar | |
| Analog and Digital | |
| 72 | |
| 100 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 7.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
Using a transducer to convert real world physical signals into analog signals, this DDC114IRTCT ADC from Texas Instruments converts those analog signals into digital data that a computer can read. It has a single-ended input signal. Its maximum power dissipation is 100 mW. This device's digital interface is serial. This device is based on Delta-Sigma architecture. This ADC has a resolution of 20bit. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

