| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 20bit | |
| 2 | |
| 4 | |
| 3.125ksps | |
| Serial | |
| Current | |
| Single-Ended | |
| External | |
| Unipolar | |
| Analog and Digital | |
| 72 | |
| 100 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 7.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this DDC114IRTCR ADC from Texas Instruments to convert those analog signals to digital data that a computer can read! This device is based on Delta-Sigma architecture. This device's digital interface is serial. It has a single-ended input signal. Its maximum power dissipation is 100 mW. This ADC has a resolution of 20bit. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

