| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 20bit | |
| 1 | |
| 2 | |
| 3ksps | |
| Serial (SPI) | |
| Current | |
| Single-Ended | |
| External | |
| Analog and Digital | |
| 80 | |
| 100 | |
| 20 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 28 | |
| Lead Shape | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this DDC112U ADC from Texas Instruments. Its maximum power dissipation is 100 mW. This device's digital interface is serial (spi). This device is based on Delta-Sigma architecture. It has a single-ended input signal. This ADC has a resolution of 20bit. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

