25-50% Off
Infineon Technologies AGDDB2U40N12W1RFB11BPSA1Bridge Rectifiers
Diode Rectifier Bridge Single 1.2KV 16-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1200 | |
| 295 | |
| 1.85(Typ)@40A | |
| 116(Typ) | |
| -40 | |
| 150 | |
| Tray | |
| Mounting | Screw |
| Package Height | 12 |
| Package Width | 33.8 |
| Package Length | 62.8 |
| PCB changed | 16 |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

