| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Configuration | Dual Parallel |
| Peak Reverse Repetitive Voltage (V) | 1700 |
| Maximum Continuous Forward Current (A) | 800 |
| Maximum Forward Voltage (V) | 1.8 |
| Peak Reverse Current (uA) | 900000000@900V |
| Maximum Power Dissipation (mW) | 800000000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tray |
| Mounting | Screw |
| Package Width | 130 |
| Package Length | 140 |
| PCB changed | 4 |
| Supplier Package | IHMB130-1 |
| Pin Count | 4 |