| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Dual Series |
| Peak Reverse Repetitive Voltage (V) | 3600 |
| Maximum Continuous Forward Current (A) | 573 |
| Peak Non-Repetitive Forward Surge Current (A) | 14.5 |
| Maximum Forward Voltage (V) | 1.71@1200A |
| Peak Reverse Current (uA) | 50000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tray |
| Mounting | Screw |
| Package Height | 52 mm |
| Package Width | 60 mm |
| Package Length | 150 mm |
| PCB changed | 3 |
| Supplier Package | PB60-1 |
| Pin Count | 3 |