SCHURTERDD21.0114.1111Power Entry Modules
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse/Switch RA 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unfiltered | |
| M | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| IEC 60529 | |
| 10 | |
| 250 | |
| Fuse/Switch | |
| Single 5 x 20mm | |
| Green | |
| 2 Pole | |
| -25 | |
| 85 | |
| Box | |
| 65 | |
| 38.1 | |
| 32.3 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

