Arrow Electronic Components Online
DDLDC035|MEANWELL|simage
DDLDC035|MEANWELL|limage
LED Power Supplies

DD-LDC-035

AC/DC LED Power Supply 35W Single 12-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Power
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    27 to 56
  • Maximum Output Current (mA)
    1000
  • Output Power (W)
    35
  • Input Voltage Range
    180VAC to 295VAC|254VDC to 420VDC
  • Power Factor Correction
    0.95(Min)
  • Efficiency (%)
    88(Typ)
  • Termination Style
    Lead Wire
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    220
  • Mounting
    Screw
  • Package Height
    21
  • Package Width
    30
  • Package Length
    280
  • PCB changed
    12
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources