Reduced Price
MEAN WELLDCWN03C-05DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -5V/5V -0.3A/0.3A 3W 8-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Step Down|Inverting | |
| 2 | |
| Isolated | |
| 36 | |
| 48 | |
| 72 | |
| 5|-5 | |
| -0.3|0.3 | |
| 3 | |
| 3000VDC | |
| DC/DC | |
| 100(Min) | |
| Yes | |
| 1% | |
| 0.5% | |
| 85(Typ) | |
| -40 | |
| 90 | |
| Tube | |
| 12.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 20.3 mm |
| Package Length | 31.8 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

