Reduced Price
Amphenol Communications SolutionsDCV8W8S300G40LFConnector D-Subminiature
D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Socket Straight Solder 40A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 8Power | |
| 8 | |
| 1 | |
| 1 | |
| Solder | |
| 6.35 | |
| Straight | |
| F | |
| 40/Contact | |
| 300VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Copper | |
| C | |
| No | |
| Tray | |
| 68.94 | |
| 12.55 | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
This DCV8W8S300G40LF DVI connector from FCI is ideal for all your serial communication needs. This 1-row connector has a single port. It has a straight body orientation. This socket type connector's 8 power contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. DCV8W8S300G40LF is housed in thermoplastic. This device has a maximum current rating of 40 A/contact. Its 8 terminals use the solder termination method. This product is 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

