| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 5 | |
| 0.2 | |
| 0.97(Typ) | |
| 1500Vrms | |
| DC/DC | |
| 3 | |
| 400(Typ) | |
| Yes | |
| 23% | |
| 15% | |
| 77(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 3.94 |
| Package Width | 6.61 |
| Package Length | 19.18 |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 7 | |
| Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step down DCV012405P-U DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

