| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.2 | |
| 1(Typ) | |
| 1000Vrms | |
| DC/DC | |
| 400 | |
| Yes | |
| 1mV/V(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 17.9 |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 12 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this DCR010505U DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.2(Min) A. With a fixed output that has a voltage of 5 V and maximum output power of 1(Typ) W, this is power management at its best. To produce a constant current at your output, supply your circuit with a line regulation of 1mV/V(Typ). You can operate this at a switching frequency of 880 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

