| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| -5|5 | |
| 0.2 | |
| 2 | |
| 1000V | |
| DC/DC | |
| 3 | |
| 800(Typ) | |
| Yes | |
| 15mV | |
| 15% | |
| 80(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 19.69(Max) |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this 2 DCP022405DP DC to DC converter and switching regulator module. The part is ideal for operating at an isolation of 80(Typ). It has a voltage of 400(Typ) V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

