| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 13.5 | |
| 15 | |
| 16.5 | |
| 15 | |
| 0.133 | |
| 2 | |
| 1000V | |
| DC/DC | |
| 3 | |
| 800(Typ) | |
| Yes | |
| 20mV | |
| 15% | |
| 88(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 12 | |
| Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this 1 DCP021515U DC to DC converter and switching regulator module. The part is ideal for operating at an isolation of 88(Typ). It has a voltage of 400(Typ) V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

