| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.95.80 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 2 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 21.6 |
| Typical Input Voltage (V) | 24 |
| Maximum Input Voltage (V) | 26.4 |
| Output Voltage (V) | -15|15 |
| Output Current (A) | 0.03|0.033 |
| Output Power (W) | 1 |
| Minimum Isolation Voltage | 1000Vrms |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 3 |
| Maximum Switching Frequency (kHz) | 400(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 35% |
| Line Regulation | 15% |
| Efficiency (%) | 76(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Tape and Reel |
| Output Type | Fixed |
| Mounting | Surface Mount |
| Package Height | 5.33(Max) - 0.38(Min) |
| Package Width | 7.11(Max) |
| Package Length | 19.69(Max) |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| Pin Count | 7 |
| Lead Shape | Gull-wing |