| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.51 |
| Automotive | No |
| PPAP | No |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Category Number | Cat 6 |
| Body Orientation | Straight |
| Maximum Voltage Rating | 1000VDC |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 20 |
| Integrated Magnetics | No |
| Shell Material | Copper Alloy |
| Shell Plating | Tin |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Product Style | Single |
| Product Depth (mm) | 51.7 |
| Product Height (mm) | 32.8 |
| Mounting | Panel Mount |