LittelfuseDCNLJ200NB24Contactors

MAX High-Current High-Voltage DC Contactor Relay

DCNLJ Series 60V and 110V MAX HIGH-CURRENT HIGH-VOLTAGE DC CONTACTOR RELAYS

The DCNLJ Series Max High-Current High-Voltage DC Contactor Relay is designed for high-current contact switching in electric control systems of communication power supplies and uninterruptible power supplies (UPS) as well as other industrial and vehicle applications. This normally open relay comes in a variety of configurations to suit your application requirements. Polarized models with main contacts rated for 96V (110V max) and non-polarized models with main contacts rated for 48V (60V max) are available with a continuous current rating of 125A, 200A, or 250A. Available coil options for the DCNLJ contactor relay vary depending on the model’s continuous current rating and include 12V, 24V, 48V, and 60V.



Features and Benefits

  • •  Available with a 125A, 200A, or 250A continuous current rating for high-current contact switching
  • •  Main contacts rated for 48V typical (60V max) or 96V typical (110V max)
  • •  48V units have non-polarized magnets and 96V units have polarized magnets
  • •  Single-pole, single-throw (SPST), normally open contact arrangement
  • •  Coil rating options include 12V, 24V, 48V, and 60V (availability varies with the unit’s continuous current rating)
  • •  Robust standard industrial footprint


Applications

  • •  Communication Power Supplies
  • •  UPS
  • •  Material Handling
  • •  Industrial Machinery


Related Products

DCNLJ200NB48
DCNLJ200PD24
DCNLJ250PD12
DCNLJ125NB24
DCNLJ125DB12


Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 12
  • Manufacturer Lead Time:
    12 weeks
    • Price: $49.58
    1. 12+$49.58
    2. 25+$49.08
    3. 50+$48.59
    4. 100+$48.11
    5. 250+$47.62
    6. 500+$47.15
    7. 1000+$46.68
    8. 3000+$46.21
    9. 5000+$45.75
    10. 10000+$45.29

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.