ITT CannonDCMV-8H8PN K87Connector D-Subminiature
Conn D-Sub PIN 8Power POS Solder ST Thru-Hole 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 8Power | |
| 8 | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| PIN | |
| 40 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| C | |
| No | |
| 69.32 | |
| 12.55 | |
| 14.46 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
This DCMV-8H8PN K87 DVI connector from ITT is ideal for all your serial communication needs. This 1-row connector has a single port. It has a straight body orientation. DCMV-8H8PN K87 is housed in polyester. This device has a maximum current rating of 40 A. This product is 69.32 mm long, 14.46 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 8 terminals use the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
