ITT CannonDCMP25C3SJA197Connector D-Subminiature
Conn D-Sub F 3Coaxial/22Signal POS Solder RA Thru-Hole 25 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 3Coaxial/22Signal | |
| 25 | |
| 1 | |
| 2/1 | |
| Solder | |
| Right Angle | |
| F | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| 8-26 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
The combo d-subminiature DCMP25C3SJA197 DVI connector from ITT allows effective communication between your serial connections. This socket type connector's 3coaxial / 22signal contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This connector has a single port. DCMP25C3SJA197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 5/7.5 A. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

