ITT CannonDCMMY-37PZConnector D-Subminiature

Conn D-Sub PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port

Using the high density d-sub DCMMY-37PZ DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. It has a straight body orientation. This 2-row connector has a single port. DCMMY-37PZ is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 37 terminals use the solder termination method.

61 parts: Ships in 5 days

    Total$48.31Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 61 parts
      • Price: $48.31

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.